
MAX38650AANT+T | |
---|---|
DigiKey Part Number | 175-MAX38650AANT+TTR-ND - Tape & Reel (TR) 175-MAX38650AANT+TCT-ND - Cut Tape (CT) 175-MAX38650AANT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX38650AANT+T |
Description | IC REG BUCK ADJ 100MA 6WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 100mA 6-XFBGA, WLBGA |
EDA/CAD Models | MAX38650AANT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WLP (1.58x0.89) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 48,33000 Kč | 48,33 Kč |
10 | 35,91100 Kč | 359,11 Kč |
25 | 32,77800 Kč | 819,45 Kč |
100 | 29,33700 Kč | 2 933,70 Kč |
250 | 27,69640 Kč | 6 924,10 Kč |
500 | 26,70698 Kč | 13 353,49 Kč |
1 000 | 25,89294 Kč | 25 892,94 Kč |
2 500 | 25,03333 Kč | 62 583,32 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 24,51541 Kč | 122 577,05 Kč |
Unit Price without VAT: | 48,33000 Kč |
---|---|
Unit Price with VAT: | 58,47930 Kč |