TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFZ44NSTRLPBF

DigiKey Part Number
IRFZ44NSTRLPBFTR-ND - Tape & Reel (TR)
IRFZ44NSTRLPBFCT-ND - Cut Tape (CT)
IRFZ44NSTRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFZ44NSTRLPBF
Description
MOSFET N-CH 55V 49A D2PAK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 55 V 49A (Tc) 3.8W (Ta), 94W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
IRFZ44NSTRLPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
17.5mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
63 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1470 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 94W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 923
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
80012,77525 Kč10 220,20 Kč
1 60012,48528 Kč19 976,45 Kč
2 40012,19549 Kč29 269,18 Kč
4 00011,75432 Kč47 017,28 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
140,00000 Kč40,00 Kč
1028,12300 Kč281,23 Kč
10019,05240 Kč1 905,24 Kč
Digi-Reel®
QuantityUnit PriceExt Price
139,53000 Kč39,53 Kč
1027,79700 Kč277,97 Kč
10018,83150 Kč1 883,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:39,53000 Kč
Unit Price with VAT:47,83130 Kč