
LM5085MM/NOPB | |
|---|---|
DigiKey Part Number | 296-35180-2-ND - Tape & Reel (TR) 296-35180-1-ND - Cut Tape (CT) 296-35180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5085MM/NOPB |
Description | IC REG CTRLR BUCK 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5085MM/NOPB Models |
Category | Frequency - Switching Up to 1MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 100% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, On Time Control |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 8-VSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 75V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 10 | 47,66500 Kč | 476,65 Kč |
| 25 | 43,64240 Kč | 1 091,06 Kč |
| 100 | 39,22850 Kč | 3 922,85 Kč |
| 250 | 37,12112 Kč | 9 280,28 Kč |
| 500 | 36,46428 Kč | 18 232,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,80586 Kč | 34 805,86 Kč |
| 2 000 | 33,94547 Kč | 67 890,94 Kč |
| 3 000 | 33,51477 Kč | 100 544,31 Kč |
| 5 000 | 33,03741 Kč | 165 187,05 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |









