


SPD30P06PGBTMA1 | |
|---|---|
DigiKey Part Number | SPD30P06PGBTMA1TR-ND - Tape & Reel (TR) SPD30P06PGBTMA1CT-ND - Cut Tape (CT) SPD30P06PGBTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD30P06PGBTMA1 |
Description | MOSFET P-CH 60V 30A TO252-3 |
Customer Reference | |
Detailed Description | P-Channel 60 V 30A (Tc) 125W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | SPD30P06PGBTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 75mOhm @ 21.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1.7mA | |
Gate Charge (Qg) (Max) @ Vgs | 48 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1535 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 155°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 25,87000 Kč | 258,70 Kč |
| 100 | 17,44510 Kč | 1 744,51 Kč |
| 500 | 13,83306 Kč | 6 916,53 Kč |
| 1 000 | 12,67166 Kč | 12 671,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,41451 Kč | 28 536,28 Kč |
| 5 000 | 10,63788 Kč | 53 189,40 Kč |
| 7 500 | 10,52263 Kč | 78 919,72 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |










