TVS Diodes

Results: 51
Stocking Options
Environmental Options
Media
Exclude
51Results
Search Entry

Showing
of 51
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
PMEG40T10ERX
TVS DIODE 6.5VWM 11.2VC SOD123W
Nexperia USA Inc.
8 913
In Stock
1 : 13,96000 Kč
Cut Tape (CT)
3 000 : 3,11082 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
6.5V
7.22V
11.2V
35.7A
400W
No
-
-
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123W
PMEG40T10ERX
TVS DIODE 6VWM 10.3VC SOD123W
Nexperia USA Inc.
2 761
In Stock
1 : 13,96000 Kč
Cut Tape (CT)
3 000 : 3,11082 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
6V
6.67V
10.3V
38.8A
400W
No
-
-
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123W
PMEG40T10ERX
TVS DIODE 60VWM 96.8VC SOD123W
Nexperia USA Inc.
2 550
In Stock
1 : 13,96000 Kč
Cut Tape (CT)
3 000 : 3,11082 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
60V
66.7V
96.8V
4.1A
400W
No
-
-
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123W
PMEG40T10ERX
TVS DIODE 64VWM 103VC SOD123W
Nexperia USA Inc.
1 688
In Stock
1 : 13,96000 Kč
Cut Tape (CT)
3 000 : 3,11082 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
64V
71.1V
103V
3.9A
400W
No
-
-
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123W
2-UDFN
TVS DIODE 6.3VWM 12VC DFN16102
Nexperia USA Inc.
9 691
In Stock
1 : 8,75000 Kč
Cut Tape (CT)
10 000 : 1,53419 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
6.3V (Max)
6.4V
12V
140A (8/20µs)
-
No
General Purpose
380pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
2-UDFN
DFN1610-2
PMEG40T10ERX
TVS DIODE 60VWM 96.8VC SOD123W
Nexperia USA Inc.
4 520
In Stock
1 : 14,37000 Kč
Cut Tape (CT)
3 000 : 3,23476 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
60V (Max)
66.7V
96.8V
4.1A
400W
No
-
-
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123W
PMEG40T10ERX
TVS DIODE 6VWM 10.3VC SOD123W
Nexperia USA Inc.
4 193
In Stock
1 : 14,37000 Kč
Cut Tape (CT)
3 000 : 3,23101 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
6V
6.67V
10.3V
38.8A
400W
No
-
-
-55°C ~ 185°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123W
PMEG40T10ERX
TVS DIODE 60VWM 96.8VC SOD123W
Nexperia USA Inc.
2 280
In Stock
1 : 14,37000 Kč
Cut Tape (CT)
3 000 : 3,23101 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
60V
66.7V
96.8V
4.1A
400W
No
-
-
-55°C ~ 185°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123W
SOD-128 Top
TVS DIODE 6.5VWM 11.2VC SOD128
Nexperia USA Inc.
2 585
In Stock
1 : 16,87000 Kč
Cut Tape (CT)
3 000 : 3,88549 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
6.5V
7.22V
11.2V
53.6A
600W
No
-
-
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-128
SOD-128/CFP5
SOD-128 Top
TVS DIODE 64VWM 103V SOD128/CFP5
Nexperia USA Inc.
1 545
In Stock
1 : 16,87000 Kč
Cut Tape (CT)
3 000 : 3,88549 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
64V
71.1V
103V
5.8A
600W
No
-
-
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-128
SOD-128/CFP5
SOD-128 Top
TVS DIODE 60VWM 96.8VC SOD1285
Nexperia USA Inc.
1 284
In Stock
1 : 17,50000 Kč
Cut Tape (CT)
3 000 : 4,03685 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
60V
66.7V
96.8V
6.2A
600W
No
-
-
-55°C ~ 185°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-128
SOD-128/CFP5
PMEG40T10ERX
TVS DIODE 6.5VWM 11.2VC SOD123W
Nexperia USA Inc.
2 689
In Stock
1 : 14,37000 Kč
Cut Tape (CT)
3 000 : 3,23101 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
6.5V
7.22V
11.2V
35.7A
400W
No
-
-
-55°C ~ 185°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123W
SOD-128 Top
TVS DIODE 64VWM 103V SOD128/CFP5
Nexperia USA Inc.
2 980
In Stock
1 : 17,50000 Kč
Cut Tape (CT)
3 000 : 4,04408 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
64V (Max)
71.1V
103V
5.8A
600W
No
-
-
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-128
SOD-128/CFP5
SOD-128 Top
TVS DIODE 64VWM 103V SOD128/CFP5
Nexperia USA Inc.
2 860
In Stock
1 : 17,50000 Kč
Cut Tape (CT)
3 000 : 4,03685 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
64V
71.1V
103V
5.8A
600W
No
-
-
-55°C ~ 185°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-128
SOD-128/CFP5
SOD-128 Top
TVS DIODE 60VWM 96.8VC SOD1285
Nexperia USA Inc.
212
In Stock
1 : 16,87000 Kč
Cut Tape (CT)
3 000 : 3,88549 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
60V
66.7V
96.8V
6.2A
600W
No
-
-
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-128
SOD-128/CFP5
SOD-128 Top
TVS DIODE 6VWM 10.3V SOD128/CFP5
Nexperia USA Inc.
310
In Stock
1 : 17,50000 Kč
Cut Tape (CT)
3 000 : 4,03685 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
6V
6.67V
10.3V
58.3A
600W
No
-
-
-55°C ~ 185°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-128
SOD-128/CFP5
PTVS Series
TVS DIODE 58VWM 110VC AXIAL
Bourns Inc.
81
In Stock
1 : 372,02000 Kč
Bulk
Bulk
Active
Zener
-
1
58V (Max)
64V
110V
6000A (6kA) (8/20µs)
-
No
General Purpose
4500pF @ 10kHz
-55°C ~ 125°C (TJ)
-
-
Through Hole
Axial, Right Angle Bend (24.15mm Center)
Axial
PMEG40T10ERX
TVS DIODE 64VWM 103VC SOD123W
Nexperia USA Inc.
220
In Stock
1 : 14,37000 Kč
Cut Tape (CT)
3 000 : 3,23101 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
64V
71.1V
103V
3.9A
400W
No
-
-
-55°C ~ 185°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123W
SOD-128 Top
TVS DIODE 6VWM 10.3V SOD128/CFP5
Nexperia USA Inc.
64
In Stock
1 : 16,87000 Kč
Cut Tape (CT)
3 000 : 3,88549 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
6V
6.67V
10.3V
58.3A
600W
No
-
-
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-128
SOD-128/CFP5
PTVS Series
TVS DIODE 76VWM 140VC AXIAL
Bourns Inc.
100
In Stock
1 : 554,49000 Kč
Tray
Tray
Active
Zener
-
1
76V (Max)
85V
140V
6000A (6kA) (8/20µs)
-
No
General Purpose
3300pF @ 10kHz
-55°C ~ 125°C (TJ)
-
-
Through Hole
Axial, Right Angle Bend (24.15mm Center)
Axial
PTVS
TVS DIODE 66VWM 120VC 2SMD
Bourns Inc.
0
In Stock
Check Lead Time
1 : 468,47000 Kč
Cut Tape (CT)
400 : 273,39375 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
66V (Max)
72V
120V
6000A (6kA) (8/20µs)
-
No
General Purpose
4100pF @ 10kHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
2-SMD, Flat Leads
2-SMD
PTVS
TVS DIODE 76VWM 135VC 2SMD
Bourns Inc.
0
In Stock
Check Lead Time
1 : 479,09000 Kč
Cut Tape (CT)
400 : 281,20500 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
76V (Max)
85V
135V
6000A (6kA) (8/20µs)
-
No
General Purpose
3300pF @ 10kHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
2-SMD, Flat Leads
2-SMD
2-UDFN
TVS DIODE 6.3VWM 12VC DFN16102
Nexperia USA Inc.
0
In Stock
1 : 8,75000 Kč
Cut Tape (CT)
3 000 : 1,82846 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
6.3V (Max)
6.4V
12V
140A (8/20µs)
-
No
General Purpose
380pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
2-UDFN
DFN1610-2
TVS DIODE 6.3VWM 12VC DFN10062
TVS DIODE 6.3VWM 12VC DFN10062
Nexperia USA Inc.
0
In Stock
Check Lead Time
10 000 : 0,96966 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Zener
1
-
6.3V (Max)
6.4V
12V
40A (8/20µs)
-
No
General Purpose
100pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
2-XDFN
DFN1006-2
TVS DIODE 6.3VWM 12VC DFN10062
TVS DIODE 6.3VWM 12VC DFN10062
Nexperia USA Inc.
0
In Stock
Check Lead Time
10 000 : 0,98953 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Zener
1
-
6.3V (Max)
6.4V
12V
56A (8/20µs)
-
No
General Purpose
145pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
2-XDFN
DFN1006-2
Showing
of 51

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.