2-UDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2-UDFN
2-UDFN

PTVS6V3Z1UPCAZ

DigiKey Part Number
1727-PTVS6V3Z1UPCAZTR-ND - Tape & Reel (TR)
1727-PTVS6V3Z1UPCAZCT-ND - Cut Tape (CT)
1727-PTVS6V3Z1UPCAZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTVS6V3Z1UPCAZ
Description
TVS DIODE 6.3VWM 12VC DFN16102
Customer Reference
Detailed Description
12V Clamp 140A (8/20µs) Ipp Tvs Diode Surface Mount DFN1610-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.3V (Max)
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
140A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
380pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
2-UDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 691
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,75000 Kč8,75 Kč
105,31200 Kč53,12 Kč
503,82020 Kč191,01 Kč
1003,33070 Kč333,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,53419 Kč15 341,90 Kč
20 0001,40069 Kč28 013,80 Kč
Manufacturers Standard Package
Unit Price without VAT:8,75000 Kč
Unit Price with VAT:10,58750 Kč