
PTVS6-076C-TH | |
|---|---|
DigiKey Part Number | 118-PTVS6-076C-TH-ND |
Manufacturer | |
Manufacturer Product Number | PTVS6-076C-TH |
Description | TVS DIODE 76VWM 140VC AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 140V Clamp 6000A (6kA) (8/20µs) Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 76V (Max) | |
Voltage - Breakdown (Min) | 85V | |
Voltage - Clamping (Max) @ Ipp | 140V | |
Current - Peak Pulse (10/1000µs) | 6000A (6kA) (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 3300pF @ 10kHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | Axial, Right Angle Bend (24.15mm Center) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 603,69000 Kč | 603,69 Kč |
| 50 | 369,82940 Kč | 18 491,47 Kč |
| 100 | 347,40560 Kč | 34 740,56 Kč |
| 500 | 341,21750 Kč | 170 608,75 Kč |
| Unit Price without VAT: | 603,69000 Kč |
|---|---|
| Unit Price with VAT: | 730,46490 Kč |

