cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTVS6V3Z1UCLZ

DigiKey Part Number
1727-PTVS6V3Z1UCLZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTVS6V3Z1UCLZ
Description
TVS DIODE 6.3VWM 12VC DFN10062
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12V Clamp 40A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.3V (Max)
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
40A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
100pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2-XDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,96966 Kč9 696,60 Kč
20 0000,87815 Kč17 563,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,96966 Kč
Unit Price with VAT:1,17329 Kč