PTVS6-058C-TH is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 88
Unit Price: 249,04000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 75
Unit Price: 153,05000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 170,96811 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 494
Unit Price: 189,35000 Kč
Datasheet
110V Clamp 6000A (6kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTVS6-058C-TH

DigiKey Part Number
PTVS6-058C-TH-ND
Manufacturer
Manufacturer Product Number
PTVS6-058C-TH
Description
TVS DIODE 58VWM 110VC AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
110V Clamp 6000A (6kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V (Max)
Voltage - Breakdown (Min)
64V
Voltage - Clamping (Max) @ Ipp
110V
Current - Peak Pulse (10/1000µs)
6000A (6kA) (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
4500pF @ 10kHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
Axial, Right Angle Bend (24.15mm Center)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1412,40000 Kč412,40 Kč
50242,98460 Kč12 149,23 Kč
100226,72800 Kč22 672,80 Kč
500209,98000 Kč104 990,00 Kč
Manufacturers Standard Package
Unit Price without VAT:412,40000 Kč
Unit Price with VAT:499,00400 Kč