
PTVS6V3D1UCLZ | |
|---|---|
DigiKey Part Number | 1727-PTVS6V3D1UCLZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTVS6V3D1UCLZ |
Description | TVS DIODE 6.3VWM 12VC DFN10062 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 56A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.3V (Max) | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 56A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 145pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-XDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,98953 Kč | 9 895,30 Kč |
| 20 000 | 0,89646 Kč | 17 929,20 Kč |
| Unit Price without VAT: | 0,98953 Kč |
|---|---|
| Unit Price with VAT: | 1,19733 Kč |

