


PTVS64VP1UP-QX | |
|---|---|
DigiKey Part Number | 1727-PTVS64VP1UP-QXTR-ND - Tape & Reel (TR) 1727-PTVS64VP1UP-QXCT-ND - Cut Tape (CT) 1727-PTVS64VP1UP-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS64VP1UP-QX |
Description | TVS DIODE 64VWM 103V SOD128/CFP5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.8A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V (Max) | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 5.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,50000 Kč | 17,50 Kč |
| 10 | 10,83200 Kč | 108,32 Kč |
| 50 | 7,90300 Kč | 395,15 Kč |
| 100 | 6,95310 Kč | 695,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,04408 Kč | 12 132,24 Kč |
| 6 000 | 3,69705 Kč | 22 182,30 Kč |
| Unit Price without VAT: | 17,50000 Kč |
|---|---|
| Unit Price with VAT: | 21,17500 Kč |

