103V Clamp 3.9A Ipp Tvs Diode Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTVS64VS1UR,115

DigiKey Part Number
1727-5880-2-ND - Tape & Reel (TR)
1727-5880-1-ND - Cut Tape (CT)
1727-5880-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTVS64VS1UR,115
Description
TVS DIODE 64VWM 103VC SOD123W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
103V Clamp 3.9A Ipp Tvs Diode Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
400W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TA)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
64V
Package / Case
SOD-123W
Voltage - Breakdown (Min)
71.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
103V
Base Product Number
Current - Peak Pulse (10/1000µs)
3.9A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35 860
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
107,47500 Kč74,75 Kč
1004,75180 Kč475,18 Kč
5003,57386 Kč1 786,93 Kč
1 0003,19338 Kč3 193,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,70944 Kč8 128,32 Kč
6 0002,46548 Kč14 792,88 Kč
9 0002,34111 Kč21 069,99 Kč
15 0002,20135 Kč33 020,25 Kč
21 0002,11858 Kč44 490,18 Kč
30 0002,03812 Kč61 143,60 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč