
SF-3812F4000T-2 | |
|---|---|
DigiKey Part Number | 118-SF-3812F4000T-2TR-ND - Tape & Reel (TR) 118-SF-3812F4000T-2CT-ND - Cut Tape (CT) 118-SF-3812F4000T-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-3812F4000T-2 |
Description | FUSE BRD MT 40A 250VAC 100VDC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 40 A 250 V 100 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | SF-3812F4000T-2 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 1897.6 |
Mounting Type Surface Mount | Approval Agency cUL, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.00126 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,24000 Kč | 108,24 Kč |
| 5 | 89,72000 Kč | 448,60 Kč |
| 10 | 82,77500 Kč | 827,75 Kč |
| 50 | 68,66460 Kč | 3 433,23 Kč |
| 100 | 63,32770 Kč | 6 332,77 Kč |
| 250 | 56,87796 Kč | 14 219,49 Kč |
| 500 | 52,41112 Kč | 26 205,56 Kč |
| 1 000 | 51,05426 Kč | 51 054,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 43,24530 Kč | 108 113,25 Kč |
| 5 000 | 41,71100 Kč | 208 555,00 Kč |
| Unit Price without VAT: | 108,24000 Kč |
|---|---|
| Unit Price with VAT: | 130,97040 Kč |




