Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
| Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 27 743 In Stock | 1 : 5,62000 Kč Cut Tape (CT) 3 000 : 2,33159 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 3.3V | - | 1.5V @ 150mA | 150mA | 3 µA | 3 µA | - | Enable | Current Limit, Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
| 2 187 In Stock | 1 : 4,37000 Kč Cut Tape (CT) 2 500 : 1,76660 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 40V | 7V | - | 1V @ 100mA (Typ) | 150mA | 2.5 µA | 25 µA | - | - | Current Limit, Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | TO-243AA | SOT-89-3 | ||
| 1 667 In Stock | 1 : 4,37000 Kč Cut Tape (CT) 2 500 : 1,76660 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Positive | Fixed | 1 | 40V | 3.3V | - | 1V @ 100mA | 150mA | 2.5 µA | 25 µA | - | - | Current Limit, Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | TO-243AA | SOT-89-3 | ||
| 4 396 In Stock | 1 : 4,99000 Kč Cut Tape (CT) 3 000 : 2,04745 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Positive | Fixed | 1 | 40V | 3.3V | - | - | 50mA | - | 25 µA | - | - | Current Limit, Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
| 9 577 In Stock | 1 : 5,20000 Kč Cut Tape (CT) 3 000 : 2,14226 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 40V | 3.3V | - | - | 150mA | - | 25 µA | - | - | Current Limit, Short Circuit, Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
| 9 211 In Stock | 1 : 5,20000 Kč Cut Tape (CT) 3 000 : 2,14226 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 3.3V | - | 1.5V @ 150mA | 150mA | 3 µA | 3 µA | - | - | Current Limit, Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
| 7 770 In Stock 102 000 Factory | 1 : 5,20000 Kč Cut Tape (CT) 3 000 : 2,15411 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 3.3V | - | 1.5V @ 150mA | 150mA | 3 µA | 3 µA | - | - | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
| 7 218 In Stock | 1 : 5,20000 Kč Cut Tape (CT) 3 000 : 2,14226 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 5V | - | 1.1V @ 150mA | 150mA | 3 µA | 3 µA | - | Enable | Current Limit, Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
| 2 075 In Stock | 1 : 5,20000 Kč Cut Tape (CT) 3 000 : 2,14226 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Positive | Fixed | 1 | 40V | 5V | - | - | 150mA | - | 25 µA | - | - | Current Limit, Short Circuit, Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
| 1 496 In Stock | 2 000 : 2,18703 Kč Tape & Box (TB) 1 : 5,20000 Kč Cut Tape (CT) | - | Cut Tape (CT) Tape & Box (TB) | Active | Positive | Fixed | 1 | 40V | 3.3V | - | - | 50mA | - | 25 µA | - | - | Current Limit, Thermal Shutdown | -40°C ~ 125°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92 | ||
| 67 179 In Stock | 1 : 5,62000 Kč Cut Tape (CT) 3 000 : 1,98184 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 3.3V | - | 1.5V @ 150mA | 150mA | 3 µA | 3 µA | - | - | Current Limit, Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
| 6 963 In Stock 24 000 Factory | 1 : 5,62000 Kč Cut Tape (CT) 3 000 : 2,33159 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 5V | - | 1.1V @ 150mA | 150mA | 3 µA | 3 µA | - | - | Current Limit, Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
| 6 897 In Stock | 1 : 5,62000 Kč Cut Tape (CT) 2 500 : 2,35249 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 5V | - | 1.1V @ 150mA | 150mA | 3 µA | 3 µA | - | - | Current Limit, Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | TO-243AA | SOT-89-3 | ||
| 1 918 In Stock | 1 : 5,62000 Kč Cut Tape (CT) 3 000 : 2,33159 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 5V | - | 1.1V @ 150mA | 150mA | 3 µA | 3 µA | - | Enable | Current Limit, Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
| 16 377 In Stock | 1 : 5,83000 Kč Cut Tape (CT) 3 000 : 2,36412 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 3.3V | - | 1.5V @ 150mA | 150mA | 3 µA | 3 µA | - | - | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 6-UDFN Exposed Pad | U-DFN2020-6 (Type C) | ||
| 11 748 In Stock 172 500 Factory | 1 : 5,83000 Kč Cut Tape (CT) 2 500 : 2,39119 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 3.3V | - | 1.5V @ 150mA | 150mA | 3 µA | 3 µA | - | - | Current Limit, Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | TO-243AA | SOT-89-3 | ||
| 4 703 In Stock | 2 000 : 2,45771 Kč Tape & Box (TB) 1 : 5,83000 Kč Cut Tape (CT) | - | Cut Tape (CT) Tape & Box (TB) | Active | Positive | Fixed | 1 | 40V | 5V | - | 1V @ 100mA | 150mA | 2.5 µA | 25 µA | - | - | Current Limit, Thermal Shutdown | -40°C ~ 125°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92 | ||
| 4 046 In Stock | 1 : 5,83000 Kč Cut Tape (CT) 2 500 : 2,39119 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 5V | - | 1.1V @ 150mA | 150mA | 3 µA | 3 µA | - | - | Current Limit, Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | TO-243AA | SOT-89-3 | ||
| 1 708 In Stock | 2 000 : 2,45771 Kč Tape & Box (TB) 1 : 5,83000 Kč Cut Tape (CT) | - | Cut Tape (CT) Tape & Box (TB) | Active | Positive | Fixed | 1 | 40V | 3.3V | - | 1V @ 100mA | 150mA | 2.5 µA | 25 µA | - | - | Current Limit, Thermal Shutdown | -40°C ~ 125°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92 | ||
| 2 556 In Stock | 1 : 4,99000 Kč Cut Tape (CT) 3 000 : 2,04745 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 40V | 7V | - | - | 50mA | - | 25 µA | - | - | Current Limit, Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
| 9 783 In Stock | 1 : 5,20000 Kč Cut Tape (CT) 3 000 : 2,14226 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 1.8V | - | - | 150mA | 3 µA | 3 µA | - | Enable | Current Limit, Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
| 5 945 In Stock 9 000 Factory | 1 : 5,20000 Kč Cut Tape (CT) 3 000 : 2,14226 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 3V | - | 1.5V @ 150mA | 150mA | 3 µA | 3 µA | - | - | Current Limit, Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
| 5 270 In Stock 18 000 Factory | 1 : 5,20000 Kč Cut Tape (CT) 3 000 : 2,14226 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 3V | - | 1.5V @ 150mA | 150mA | 3 µA | 3 µA | - | Enable | Current Limit, Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
| 3 000 In Stock 138 000 Factory | 1 : 5,20000 Kč Cut Tape (CT) 3 000 : 2,14226 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 5V | - | 1.1V @ 150mA | 150mA | 3 µA | 3 µA | - | - | Current Limit, Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
| 2 485 In Stock | 1 : 5,20000 Kč Cut Tape (CT) 3 000 : 2,15411 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 4.4V | - | 1.5V @ 150mA | 150mA | 3 µA | 3 µA | - | - | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-25 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic