
AP7383-44WW-7 | |
---|---|
DigiKey Part Number | 31-AP7383-44WW-7TR-ND - Tape & Reel (TR) 31-AP7383-44WW-7CT-ND - Cut Tape (CT) 31-AP7383-44WW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7383-44WW-7 |
Description | IC REG LINEAR 4.4V 150MA SOT-25 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 4.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
Current - Supply (Max) | 3 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,21000 Kč | 5,21 Kč |
10 | 3,62400 Kč | 36,24 Kč |
25 | 3,21600 Kč | 80,40 Kč |
100 | 2,75370 Kč | 275,37 Kč |
250 | 2,53292 Kč | 633,23 Kč |
500 | 2,40044 Kč | 1 200,22 Kč |
1 000 | 2,29151 Kč | 2 291,51 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,15660 Kč | 6 469,80 Kč |
6 000 | 2,09064 Kč | 12 543,84 Kč |
9 000 | 2,05759 Kč | 18 518,31 Kč |
15 000 | 2,02097 Kč | 30 314,55 Kč |
21 000 | 1,99957 Kč | 41 990,97 Kč |
30 000 | 1,97899 Kč | 59 369,70 Kč |
75 000 | 1,93468 Kč | 145 101,00 Kč |
Unit Price without VAT: | 5,21000 Kč |
---|---|
Unit Price with VAT: | 6,30410 Kč |