


| AP7383-30WR-7 | |
|---|---|
| DigiKey Part Number | 31-AP7383-30WR-7TR-ND - Tape & Reel (TR) 31-AP7383-30WR-7CT-ND - Cut Tape (CT) 31-AP7383-30WR-7DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AP7383-30WR-7 | 
| Description | IC REG LINEAR 3V 150MA SOT-25 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 30V | |
| Voltage - Output (Min/Fixed) | 3V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 1.5V @ 150mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 3 µA | |
| Current - Supply (Max) | 3 µA | |
| PSRR | - | |
| Control Features | - | |
| Protection Features | Current Limit, Thermal Shutdown | |
| Operating Temperature | -40°C ~ 125°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-74A, SOT-753 | |
| Supplier Device Package | SOT-25 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 5,20000 Kč | 5,20 Kč | 
| 10 | 3,59900 Kč | 35,99 Kč | 
| 25 | 3,19600 Kč | 79,90 Kč | 
| 100 | 2,73600 Kč | 273,60 Kč | 
| 250 | 2,51668 Kč | 629,17 Kč | 
| 500 | 2,38478 Kč | 1 192,39 Kč | 
| 1 000 | 2,27638 Kč | 2 276,38 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 2,14226 Kč | 6 426,78 Kč | 
| 6 000 | 2,07668 Kč | 12 460,08 Kč | 
| 9 000 | 2,04382 Kč | 18 394,38 Kč | 
| 15 000 | 2,00742 Kč | 30 111,30 Kč | 
| 21 000 | 1,98614 Kč | 41 708,94 Kč | 
| 30 000 | 1,96567 Kč | 58 970,10 Kč | 
| 75 000 | 1,92161 Kč | 144 120,75 Kč | 
| Unit Price without VAT: | 5,20000 Kč | 
|---|---|
| Unit Price with VAT: | 6,29200 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic