


AP7381-50SA-7 | |
|---|---|
DigiKey Part Number | 31-AP7381-50SA-7TR-ND - Tape & Reel (TR) 31-AP7381-50SA-7CT-ND - Cut Tape (CT) 31-AP7381-50SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7381-50SA-7 |
Description | IC REG LINEAR 5V 150MA SOT23-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Supply (Max) 25 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Current Limit, Short Circuit, Thermal Shutdown |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Regulators 1 | Supplier Device Package SOT-23-3 |
Voltage - Input (Max) 40V | Base Product Number |
Voltage - Output (Min/Fixed) 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,73300 Kč | 37,33 Kč |
| 25 | 3,29520 Kč | 82,38 Kč |
| 100 | 2,82380 Kč | 282,38 Kč |
| 250 | 2,59860 Kč | 649,65 Kč |
| 500 | 2,46220 Kč | 1 231,10 Kč |
| 1 000 | 2,35021 Kč | 2 350,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,21180 Kč | 6 635,40 Kč |
| 6 000 | 2,14405 Kč | 12 864,30 Kč |
| 9 000 | 2,11014 Kč | 18 991,26 Kč |
| 15 000 | 2,07256 Kč | 31 088,40 Kč |
| 21 000 | 2,05059 Kč | 43 062,39 Kč |
| 30 000 | 2,02946 Kč | 60 883,80 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |




