


AP7383-50W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7383-50W5-7TR-ND - Tape & Reel (TR) 31-AP7383-50W5-7CT-ND - Cut Tape (CT) 31-AP7383-50W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7383-50W5-7 |
Description | IC REG LINEAR 5V 150MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7383-50W5-7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 3 µA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Current Limit, Thermal Shutdown |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 1.1V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 4,65100 Kč | 46,51 Kč |
| 25 | 4,12120 Kč | 103,03 Kč |
| 100 | 3,54330 Kč | 354,33 Kč |
| 250 | 3,26932 Kč | 817,33 Kč |
| 500 | 3,10414 Kč | 1 552,07 Kč |
| 1 000 | 2,96815 Kč | 2 968,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,79985 Kč | 8 399,55 Kč |
| 6 000 | 2,71758 Kč | 16 305,48 Kč |
| 9 000 | 2,67636 Kč | 24 087,24 Kč |
| 15 000 | 2,63068 Kč | 39 460,20 Kč |
| 21 000 | 2,60399 Kč | 54 683,79 Kč |
| 30 000 | 2,57832 Kč | 77 349,60 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |











