
BLM15AX601SZ1D | |
|---|---|
DigiKey Part Number | 490-16584-2-ND - Tape & Reel (TR) 490-16584-1-ND - Cut Tape (CT) 490-16584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15AX601SZ1D |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 340mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15AX601SZ1D Models |
Category | DC Resistance (DCR) (Max) 340mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,14700 Kč | 11,47 Kč |
| 25 | 0,99280 Kč | 24,82 Kč |
| 50 | 0,88840 Kč | 44,42 Kč |
| 100 | 0,79880 Kč | 79,88 Kč |
| 250 | 0,68908 Kč | 172,27 Kč |
| 500 | 0,61356 Kč | 306,78 Kč |
| 1 000 | 0,54391 Kč | 543,91 Kč |
| 5 000 | 0,40147 Kč | 2 007,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,33721 Kč | 3 372,10 Kč |
| 20 000 | 0,31283 Kč | 6 256,60 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |









