


AP7384-33SA-7 | |
|---|---|
DigiKey Part Number | 31-AP7384-33SA-7TR-ND - Tape & Reel (TR) 31-AP7384-33SA-7CT-ND - Cut Tape (CT) 31-AP7384-33SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7384-33SA-7 |
Description | IC REG LINEAR 3.3V 50MA SOT23-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Supply (Max) | 25 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Current Limit, Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 3,49400 Kč | 34,94 Kč |
| 25 | 3,09840 Kč | 77,46 Kč |
| 100 | 2,65020 Kč | 265,02 Kč |
| 250 | 2,43592 Kč | 608,98 Kč |
| 500 | 2,30792 Kč | 1 153,96 Kč |
| 1 000 | 2,20204 Kč | 2 202,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,07146 Kč | 6 214,38 Kč |
| 6 000 | 2,00750 Kč | 12 045,00 Kč |
| 9 000 | 1,97550 Kč | 17 779,50 Kč |
| 15 000 | 1,94001 Kč | 29 100,15 Kč |
| 21 000 | 1,91927 Kč | 40 304,67 Kč |
| 30 000 | 1,89933 Kč | 56 979,90 Kč |
| 75 000 | 1,85641 Kč | 139 230,75 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |




