Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HC32D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74HC32D-Q100,118TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC32D-Q100,118 |
Description | IC GATE OR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.5V ~ 1.8V |
Mfr | Input Logic Level - High 1.5V ~ 4.2V |
Series | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SO |
Voltage - Supply 2V ~ 6V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 5.2mA, 5.2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC32ADR2G | onsemi | 10 658 | MC74HC32ADR2GOSCT-ND | 6,93000 Kč | Direct |
| 74HC32S14-13 | Diodes Incorporated | 339 | 31-74HC32S14-13CT-ND | 5,04000 Kč | Similar |
| CD74HC32M | Texas Instruments | 0 | 296-12804-5-ND | 9,69367 Kč | Similar |
| CD74HC32M96 | Texas Instruments | 2 518 | 296-14522-1-ND | 8,82000 Kč | Similar |
| CD74HC32ME4 | Texas Instruments | 0 | CD74HC32ME4-ND | 9,69367 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,62912 Kč | 6 572,80 Kč |
| 5 000 | 2,54781 Kč | 12 739,05 Kč |
| 7 500 | 2,50708 Kč | 18 803,10 Kč |
| 12 500 | 2,46196 Kč | 30 774,50 Kč |
| 17 500 | 2,43558 Kč | 42 622,65 Kč |
| 25 000 | 2,41021 Kč | 60 255,25 Kč |
| 62 500 | 2,35559 Kč | 147 224,38 Kč |
| Unit Price without VAT: | 2,62912 Kč |
|---|---|
| Unit Price with VAT: | 3,18124 Kč |