Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MC74HC32ADTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC32ADTR2G-QTR-ND - Tape & Reel (TR) 488-MC74HC32ADTR2G-QCT-ND - Cut Tape (CT) 488-MC74HC32ADTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC32ADTR2G-Q |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 13ns @ 6V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC32ADTR2G | onsemi | 12 834 | MC74HC32ADTR2GOSCT-ND | 6,93000 Kč | Parametric Equivalent |
| MC74HC32ADTR2G-Q | onsemi | 0 | 488-MC74HC32ADTR2G-QCT-ND | 9,66000 Kč | Parametric Equivalent |
| MC74HC32ADT | Rochester Electronics, LLC | 3 794 | 2156-MC74HC32ADT-ND | 4,82954 Kč | Parametric Equivalent |
| MC74HC32ADTEL | Rochester Electronics, LLC | 32 000 | 2156-MC74HC32ADTEL-ND | 4,40958 Kč | Parametric Equivalent |
| NLV74HC32ADTR2G | Rochester Electronics, LLC | 332 | 2156-NLV74HC32ADTR2G-OS-ND | 18,89819 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 2 | 8,61000 Kč | 17,22 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |



