1/1 Transceiver Half CANbus 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1049T,118

DigiKey Part Number
568-8682-2-ND - Tape & Reel (TR)
568-8682-1-ND - Cut Tape (CT)
568-8682-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1049T,118
Description
IC TRANSCEIVER HALF 1/1 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
NXP USA Inc.
Data Rate
5Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
CANbus
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SO
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TJA1044GT/1ZNXP USA Inc.4 643568-TJA1044GT/1ZCT-ND23,94000 KčParametric Equivalent
TJA1044GT/3ZNXP USA Inc.3 583568-TJA1044GT/3ZCT-ND23,94000 KčParametric Equivalent
TJA1044GTJNXP USA Inc.5 859568-12626-1-ND25,41000 KčParametric Equivalent
TJA1049T/3JNXP USA Inc.2 640568-15182-1-ND39,48000 KčParametric Equivalent
TJA1057GT/1ZNXP USA Inc.1 314568-TJA1057GT/1ZCT-ND20,16000 KčParametric Equivalent
In-Stock: 955
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,48000 Kč39,48 Kč
1029,01900 Kč290,19 Kč
2526,39880 Kč659,97 Kč
10023,52200 Kč2 352,20 Kč
25022,15120 Kč5 537,80 Kč
50021,32472 Kč10 662,36 Kč
1 00021,28735 Kč21 287,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50020,31363 Kč50 784,07 Kč
5 00019,87247 Kč99 362,35 Kč
7 50019,65152 Kč147 386,40 Kč
Manufacturers Standard Package
Unit Price without VAT:39,48000 Kč
Unit Price with VAT:47,77080 Kč