
TJA1044GT/1Z | |
|---|---|
DigiKey Part Number | 568-TJA1044GT/1ZTR-ND - Tape & Reel (TR) 568-TJA1044GT/1ZCT-ND - Cut Tape (CT) 568-TJA1044GT/1ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1044GT/1Z |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SO |
Datasheet | Datasheet |
Category | Receiver Hysteresis 300 mV |
Manufacturer NXP USA Inc. | Data Rate 5Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SO |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 17,21800 Kč | 172,18 Kč |
| 25 | 15,56360 Kč | 389,09 Kč |
| 100 | 13,73900 Kč | 1 373,90 Kč |
| 250 | 12,86756 Kč | 3 216,89 Kč |
| 500 | 12,34304 Kč | 6 171,52 Kč |
| 1 000 | 12,05726 Kč | 12 057,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,67732 Kč | 29 193,30 Kč |
| 5 000 | 11,39708 Kč | 56 985,40 Kč |
| 7 500 | 11,25675 Kč | 84 425,62 Kč |
| 12 500 | 11,10126 Kč | 138 765,75 Kč |
| 17 500 | 11,03277 Kč | 193 073,47 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |







