
TJA1044GTJ | |
|---|---|
DigiKey Part Number | 568-12626-2-ND - Tape & Reel (TR) 568-12626-1-ND - Cut Tape (CT) 568-12626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1044GTJ |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 300 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 18,39400 Kč | 183,94 Kč |
| 25 | 16,64720 Kč | 416,18 Kč |
| 100 | 14,71120 Kč | 1 471,12 Kč |
| 250 | 13,78812 Kč | 3 447,03 Kč |
| 500 | 13,23252 Kč | 6 616,26 Kč |
| 1 000 | 12,96333 Kč | 12 963,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,53001 Kč | 31 325,03 Kč |
| 5 000 | 12,23314 Kč | 61 165,70 Kč |
| 7 500 | 12,08443 Kč | 90 633,22 Kč |
| 12 500 | 11,91972 Kč | 148 996,50 Kč |
| 17 500 | 11,86177 Kč | 207 580,98 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |






