
TJA1049T/3J | |
|---|---|
DigiKey Part Number | 568-15182-2-ND - Tape & Reel (TR) 568-15182-1-ND - Cut Tape (CT) 568-15182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1049T/3J |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TJA1049T/3J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 300 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 29,01900 Kč | 290,19 Kč |
| 25 | 26,39880 Kč | 659,97 Kč |
| 100 | 23,52200 Kč | 2 352,20 Kč |
| 250 | 22,15120 Kč | 5 537,80 Kč |
| 500 | 21,32472 Kč | 10 662,36 Kč |
| 1 000 | 21,28735 Kč | 21 287,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,31363 Kč | 50 784,07 Kč |
| 5 000 | 19,87247 Kč | 99 362,35 Kč |
| 7 500 | 19,65152 Kč | 147 386,40 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |









