2/2 Transceiver Half CANbus 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1048T,118

DigiKey Part Number
568-8681-2-ND - Tape & Reel (TR)
568-8681-1-ND - Cut Tape (CT)
568-8681-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1048T,118
Description
IC TRANSCEIVER HALF 2/2 14SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Half CANbus 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
120 mV
Manufacturer
NXP USA Inc.
Data Rate
5Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
CANbus
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
14-SO
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 149
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,45000 Kč68,45 Kč
1051,31900 Kč513,19 Kč
2547,04400 Kč1 176,10 Kč
10042,33620 Kč4 233,62 Kč
25040,09024 Kč10 022,56 Kč
50039,50312 Kč19 751,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50037,15403 Kč92 885,07 Kč
5 00036,43132 Kč182 156,60 Kč
Manufacturers Standard Package
Unit Price without VAT:68,45000 Kč
Unit Price with VAT:82,82450 Kč