
GT-502MGG-N | |
|---|---|
DigiKey Part Number | 3155-GT-502MGG-N-ND |
Manufacturer | |
Manufacturer Product Number | GT-502MGG-N |
Description | RF RECEIVER GNSS/GPS UART |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Navigator 1.561GHz, 1.575GHz, 1.602GHz Beidou, Galileo, GLONASS, GPS UART |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YIC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | Navigator | |
Modulation or Protocol | Beidou, Galileo, GLONASS, GPS | |
Frequency | 1.561GHz, 1.575GHz, 1.602GHz | |
Applications | GPS | |
Interface | UART | |
Sensitivity | -165dBm | |
Features | 1.5m Cable | |
Voltage - Supply | 3V ~ 5.5V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 722,33000 Kč | 722,33 Kč |
| 10 | 631,28400 Kč | 6 312,84 Kč |
| 25 | 599,76160 Kč | 14 994,04 Kč |
| 100 | 556,54360 Kč | 55 654,36 Kč |
| 250 | 530,70596 Kč | 132 676,49 Kč |
| Unit Price without VAT: | 722,33000 Kč |
|---|---|
| Unit Price with VAT: | 874,01930 Kč |










