New at DigiKey
RF Receiver 1.561GHz, 1.575GHz, 1.602GHz BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS, SBAS TTL, UART 115.2kbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT-502MGG-JST

DigiKey Part Number
3155-GT-502MGG-JST-ND
Manufacturer
Manufacturer Product Number
GT-502MGG-JST
Description
RF RECEIVER GNSS/GPS UART
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Receiver 1.561GHz, 1.575GHz, 1.602GHz BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS, SBAS TTL, UART 115.2kbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YIC
Series
Packaging
Bag
Part Status
Active
Function
Receiver
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS, SBAS
Frequency
1.561GHz, 1.575GHz, 1.602GHz
Applications
Automotive, Fleet Management, Location, Navigation, Tracking
Interface
TTL, UART
Sensitivity
-165dBm
Power - Output
-
Data Rate (Max)
115.2kbps
Features
-
Voltage - Supply
3V ~ 5.5V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1719,18000 Kč719,18 Kč
10628,53300 Kč6 285,33 Kč
25597,15800 Kč14 928,95 Kč
100554,13930 Kč55 413,93 Kč
250528,42056 Kč132 105,14 Kč
Manufacturers Standard Package
Unit Price without VAT:719,18000 Kč
Unit Price with VAT:870,20780 Kč