YIC5 RF Receiver BeiDou, Galileo, GLONASS, GPS, GNSS 1.561GHz, 1.575GHz, 1.602GHz -165dBm 921.6kbps Not Included 18-LCC (9.7x10.1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YIC51009EBGGB

DigiKey Part Number
3155-YIC51009EBGGBTR-ND - Tape & Reel (TR)
3155-YIC51009EBGGBCT-ND - Cut Tape (CT)
3155-YIC51009EBGGBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YIC51009EBGGB
Description
GPS/GLONASS/BEIDOU MOD LOW PWR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
YIC5 RF Receiver BeiDou, Galileo, GLONASS, GPS, GNSS 1.561GHz, 1.575GHz, 1.602GHz -165dBm 921.6kbps Not Included 18-LCC (9.7x10.1)
Datasheet
 Datasheet
EDA/CAD Models
YIC51009EBGGB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YIC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.561GHz, 1.575GHz, 1.602GHz
Sensitivity
-165dBm
Data Rate (Max)
921.6kbps
Modulation or Protocol
BeiDou, Galileo, GLONASS, GPS, GNSS
Applications
GPS/GNSS Receiver
Current - Receiving
12mA
Data Interface
I2C, UART
Memory Size
-
Antenna Connector
Not Included
Features
-
Voltage - Supply
2.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
18-SMD Module
Supplier Device Package
18-LCC (9.7x10.1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1285,99000 Kč285,99 Kč
10248,76300 Kč2 487,63 Kč
25235,79920 Kč5 894,98 Kč
100218,01590 Kč21 801,59 Kč
250207,37204 Kč51 843,01 Kč
500199,86274 Kč99 931,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000189,01119 Kč189 011,19 Kč
Manufacturers Standard Package
Unit Price without VAT:285,99000 Kč
Unit Price with VAT:346,04790 Kč