
YIC31616GMSGG | |
|---|---|
DigiKey Part Number | 3155-YIC31616GMSGG-ND |
Manufacturer | |
Manufacturer Product Number | YIC31616GMSGG |
Description | RF RCVR GNSS/GPS ANT MODULE SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | YIC3 RF Receiver Galileo, GLONASS, GNSS, GPS 1.561GHz, 1.575GHz, 1.602GHz -165dBm 115.2Kbps (9.6kbps Default) On-Board, Patch Module |
Datasheet | Datasheet |
EDA/CAD Models | YIC31616GMSGG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YIC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 1.561GHz, 1.575GHz, 1.602GHz | |
Sensitivity | -165dBm | |
Data Rate (Max) | 115.2Kbps (9.6kbps Default) | |
Modulation or Protocol | Galileo, GLONASS, GNSS, GPS | |
Applications | GPS Receiver | |
Current - Receiving | 29mA | |
Data Interface | UART | |
Memory Size | - | |
Antenna Connector | On-Board, Patch | |
Features | - | |
Voltage - Supply | 2.8V ~ 4.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,76000 Kč | 213,76 Kč |
| 10 | 185,64300 Kč | 1 856,43 Kč |
| 90 | 163,37144 Kč | 14 703,43 Kč |
| 180 | 157,16772 Kč | 28 290,19 Kč |
| 270 | 153,70615 Kč | 41 500,66 Kč |
| 540 | 148,06078 Kč | 79 952,82 Kč |
| 1 080 | 142,74557 Kč | 154 165,22 Kč |
| Unit Price without VAT: | 213,76000 Kč |
|---|---|
| Unit Price with VAT: | 258,64960 Kč |











