
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YIC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Frequency | - | |
Applications | Automotive, Fleet Management, Location, Navigation, Tracking | |
Sensitivity | -165dBm | |
Data Rate (Max) | 921.6kbps | |
Features | 1.5m Cable | |
Voltage - Supply | 3V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 898,92000 Kč | 898,92 Kč |
| 10 | 786,64800 Kč | 7 866,48 Kč |
| 25 | 747,78920 Kč | 18 694,73 Kč |
| 100 | 694,53400 Kč | 69 453,40 Kč |
| 250 | 662,69856 Kč | 165 674,64 Kč |
| Unit Price without VAT: | 898,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 087,69320 Kč |







