
GR-502MGG-N | |
|---|---|
DigiKey Part Number | 3155-GR-502MGG-N-ND |
Manufacturer | |
Manufacturer Product Number | GR-502MGG-N |
Description | RF RECEIVER GNSS/GPS RS232 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Navigator 1.561GHz, 1.575GHz, 1.602GHz Beidou, Galileo, GLONASS, GPS RS-232 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YIC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | Navigator | |
Modulation or Protocol | Beidou, Galileo, GLONASS, GPS | |
Frequency | 1.561GHz, 1.575GHz, 1.602GHz | |
Applications | GPS | |
Interface | RS-232 | |
Sensitivity | -165dBm | |
Features | 1.5m Cable | |
Voltage - Supply | 3V ~ 5.5V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 799,60000 Kč | 799,60 Kč |
| 10 | 699,21200 Kč | 6 992,12 Kč |
| 25 | 664,46920 Kč | 16 611,73 Kč |
| 100 | 616,84770 Kč | 61 684,77 Kč |
| 250 | 588,37992 Kč | 147 094,98 Kč |
| Unit Price without VAT: | 799,60000 Kč |
|---|---|
| Unit Price with VAT: | 967,51600 Kč |






