New at DigiKey
RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS, SBAS RS-232 921.6kbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GR-502MGGB-JST

DigiKey Part Number
3155-GR-502MGGB-JST-ND
Manufacturer
Manufacturer Product Number
GR-502MGGB-JST
Description
RF RCVR GPS/GLONASS/BEIDOU RS232
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS, SBAS RS-232 921.6kbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YIC
Series
Packaging
Bag
Part Status
Active
Function
Receiver
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS, SBAS
Frequency
-
Applications
Automotive, Fleet Management, Location, Navigation, Tracking
Interface
RS-232
Sensitivity
-165dBm
Power - Output
-
Data Rate (Max)
921.6kbps
Features
-
Voltage - Supply
3V ~ 5.5V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1874,99000 Kč874,99 Kč
10765,75500 Kč7 657,55 Kč
25727,88320 Kč18 197,08 Kč
100675,99910 Kč67 599,91 Kč
250644,98548 Kč161 246,37 Kč
Manufacturers Standard Package
Unit Price without VAT:874,99000 Kč
Unit Price with VAT:1 058,73790 Kč