
GT-504GGB-N | |
|---|---|
DigiKey Part Number | 3155-GT-504GGB-N-ND |
Manufacturer | |
Manufacturer Product Number | GT-504GGB-N |
Description | RF RCVR GPS/GLONASS/BEIDOU TTL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF BeiDou, Galileo, GLONASS, GNSS, GPS 921.6kbps |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YIC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Frequency | - | |
Applications | Automotive, Fleet Management, Location, Navigation, Tracking | |
Sensitivity | -165dBm | |
Data Rate (Max) | 921.6kbps | |
Features | 1.5m Cable | |
Voltage - Supply | 3V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 826,27000 Kč | 826,27 Kč |
| 10 | 722,85600 Kč | 7 228,56 Kč |
| 25 | 686,98720 Kč | 17 174,68 Kč |
| 100 | 637,83730 Kč | 63 783,73 Kč |
| 250 | 608,45568 Kč | 152 113,92 Kč |
| Unit Price without VAT: | 826,27000 Kč |
|---|---|
| Unit Price with VAT: | 999,78670 Kč |






