RF Receiver 530MHz BeiDou, Galileo, GLONASS, GNSS, GPS UART 961.2kbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT-505GGBL5-DR-N

DigiKey Part Number
3155-GT-505GGBL5-DR-N-ND
Manufacturer
Manufacturer Product Number
GT-505GGBL5-DR-N
Description
RCVR GNSS DEAD RECKONING TTL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Receiver 530MHz BeiDou, Galileo, GLONASS, GNSS, GPS UART 961.2kbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YIC
Series
Packaging
Bag
Part Status
Active
Function
Receiver
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS
Frequency
530MHz
Applications
GPS
Interface
UART
Sensitivity
-165dBm
Power - Output
-
Data Rate (Max)
961.2kbps
Features
Antenna Included
Voltage - Supply
3V ~ 5.5V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 345,55000 Kč1 345,55 Kč
101 180,52900 Kč11 805,29 Kč
251 123,39320 Kč28 084,83 Kč
1001 045,15450 Kč104 515,45 Kč
Manufacturers Standard Package
Unit Price without VAT:1 345,55000 Kč
Unit Price with VAT:1 628,11550 Kč