
GR-505GGBL5-DR-N | |
|---|---|
DigiKey Part Number | 3155-GR-505GGBL5-DR-N-ND |
Manufacturer | |
Manufacturer Product Number | GR-505GGBL5-DR-N |
Description | RCVR GNSS DEAD RECKONING RS232 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Receiver 530MHz BeiDou, Galileo, GLONASS, GNSS, GPS RS-232 961.2kbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YIC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Function | Receiver | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Frequency | 530MHz | |
Applications | GPS | |
Interface | RS-232 | |
Sensitivity | -165dBm | |
Power - Output | - | |
Data Rate (Max) | 961.2kbps | |
Features | Antenna Included | |
Voltage - Supply | 3V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 436,68000 Kč | 1 436,68 Kč |
| 10 | 1 260,99300 Kč | 12 609,93 Kč |
| 25 | 1 200,19520 Kč | 30 004,88 Kč |
| 100 | 1 116,91300 Kč | 111 691,30 Kč |
| Unit Price without VAT: | 1 436,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 738,38280 Kč |



