New at DigiKey
RF Receiver 1.561GHz, 1.575GHz, 1.602GHz BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS, SBAS UART 460.8kbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT-502MGG-E25

DigiKey Part Number
3155-GT-502MGG-E25-ND
Manufacturer
Manufacturer Product Number
GT-502MGG-E25
Description
RF RECEIVER GNSS/GPS UART
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Receiver 1.561GHz, 1.575GHz, 1.602GHz BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS, SBAS UART 460.8kbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YIC
Series
Packaging
Bag
Part Status
Active
Function
Receiver
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS, SBAS
Frequency
1.561GHz, 1.575GHz, 1.602GHz
Applications
Automotive, Wireless
Interface
UART
Sensitivity
-165dBm
Power - Output
-
Data Rate (Max)
460.8kbps
Features
-
Voltage - Supply
3V ~ 5.5V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1733,67000 Kč733,67 Kč
10641,36300 Kč6 413,63 Kč
25609,37040 Kč15 234,26 Kč
100565,51810 Kč56 551,81 Kč
250539,30508 Kč134 826,27 Kč
Manufacturers Standard Package
Unit Price without VAT:733,67000 Kč
Unit Price with VAT:887,74070 Kč