CC0805MRX5R5BB226 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 6,72000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 302 135
Unit Price: 7,77000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 8 667
Unit Price: 10,29000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 273 657
Unit Price: 10,08000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 106 835
Unit Price: 6,51000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 763
Unit Price: 32,34000 Kč
Datasheet

Direct


Würth Elektronik
In Stock: 1 619
Unit Price: 6,09000 Kč
Datasheet

Direct


KEMET
In Stock: 572 221
Unit Price: 4,20000 Kč
Datasheet

Direct


TDK
In Stock: 25 595
Unit Price: 8,40000 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 30 502
Unit Price: 2,94000 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 321 366
Unit Price: 2,73000 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 48 160
Unit Price: 2,73000 Kč
Datasheet
22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805MRX5R5BB226

DigiKey Part Number
311-3510-2-ND - Tape & Reel (TR)
311-3510-1-ND - Cut Tape (CT)
311-3510-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805MRX5R5BB226
Description
CAP CER 22UF 6.3V X5R 0805
Manufacturer Standard Lead Time
83 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805MRX5R5BB226 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (52)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805KKX5R5BB226YAGEO0311-1860-1-ND6,72000 KčUpgrade
CC0805MKX5R6BB226YAGEO302 135311-1900-1-ND7,77000 KčUpgrade
CC0805MKX5R7BB226YAGEO8 66713-CC0805MKX5R7BB226CT-ND10,29000 KčUpgrade
CC0805MKX5R8BB226YAGEO273 657311-1903-1-ND10,08000 KčUpgrade
CC0805MRX5R6BB226YAGEO0311-3511-2-ND0,00000 KčUpgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
105,52200 Kč55,22 Kč
504,09460 Kč204,73 Kč
1003,65790 Kč365,79 Kč
5002,91872 Kč1 459,36 Kč
1 0002,69047 Kč2 690,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,23666 Kč8 946,64 Kč
8 0002,11571 Kč16 925,68 Kč
12 0002,05509 Kč24 661,08 Kč
20 0001,98794 Kč39 758,80 Kč
28 0001,94868 Kč54 563,04 Kč
40 0001,91092 Kč76 436,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč