CC0805KKX5R5BB226 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 2 651
Unit Price: 15,33000 Kč
Datasheet

Direct


KEMET
In Stock: 132 591
Unit Price: 14,91000 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,60163 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 2,56421 Kč
Datasheet

Upgrade


TDK
In Stock: 28 815
Unit Price: 10,71000 Kč
Datasheet

Upgrade


TDK
In Stock: 532 228
Unit Price: 13,65000 Kč
Datasheet

Similar


Taiyo Yuden
In Stock: 125 066
Unit Price: 15,12000 Kč
Datasheet
22 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KKX5R5BB226

DigiKey Part Number
311-1860-2-ND - Tape & Reel (TR)
311-1860-1-ND - Cut Tape (CT)
311-1860-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KKX5R5BB226
Description
CAP CER 22UF 6.3V X5R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KKX5R5BB226 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08056D226KAT2AKYOCERA AVX2 651478-KGM21AR50J226KUCT-ND15,33000 KčDirect
C0805C226K9PACTUKEMET132 591399-C0805C226K9PACTUCT-ND14,91000 KčDirect
CL21A226KQQNFNESamsung Electro-Mechanics01276-CL21A226KQQNFNETR-ND0,60163 KčDirect
0805ZD226KAT2AKYOCERA AVX0478-KGM21AR51A226KUTR-ND2,56421 KčUpgrade
C2012X5R1A226K125ABTDK28 815445-7664-1-ND10,71000 KčUpgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
103,94800 Kč39,48 Kč
502,87680 Kč143,84 Kč
1002,54710 Kč254,71 Kč
5001,99564 Kč997,82 Kč
1 0001,82536 Kč1 825,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,53831 Kč4 614,93 Kč
6 0001,44050 Kč8 643,00 Kč
9 0001,39149 Kč12 523,41 Kč
15 0001,33719 Kč20 057,85 Kč
21 0001,30547 Kč27 414,87 Kč
30 0001,27494 Kč38 248,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč