0805ZD226KAT2A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 28 815
Unit Price: 10,71000 Kč
Datasheet

Upgrade


TDK
In Stock: 532 228
Unit Price: 13,65000 Kč
Datasheet
22 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805ZD226KAT2A

DigiKey Part Number
478-KGM21AR51A226KUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805ZD226KAT2A
Description
CAP CER 22UF 10V X5R 0805
Customer Reference
Detailed Description
22 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805ZD226KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X5R1A226K125ABTDK28 815445-7664-1-ND10,71000 KčDirect
C2012X5R1C226K125ACTDK532 228445-6797-1-ND13,65000 KčUpgrade
Obsolete
This product is no longer manufactured. View Substitutes