CC0805MRX5R6BB226 is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


YAGEO
In Stock: 8 667
Unit Price: 10,29000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 273 657
Unit Price: 10,08000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 115 393
Unit Price: 7,77000 Kč
Datasheet

Direct


Würth Elektronik
In Stock: 2 952
Unit Price: 8,19000 Kč
Datasheet

Direct


KEMET
In Stock: 14 972
Unit Price: 10,08000 Kč
Datasheet

Direct


TDK
In Stock: 141 430
Unit Price: 6,09000 Kč
Datasheet

Direct


TDK
In Stock: 45 980
Unit Price: 8,19000 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 91 663
Unit Price: 5,25000 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 6 017
Unit Price: 3,36000 Kč
Datasheet

Direct


Murata Electronics
In Stock: 178 151
Unit Price: 10,29000 Kč
Datasheet

Direct


Murata Electronics
In Stock: 9 391
Unit Price: 6,30000 Kč
Datasheet

Direct


Murata Electronics
In Stock: 300 172
Unit Price: 6,30000 Kč
Datasheet

Direct


Murata Electronics
In Stock: 8 461
Unit Price: 4,20000 Kč
Datasheet

Direct


Murata Electronics
In Stock: 281 803
Unit Price: 3,78000 Kč
Datasheet
22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805MRX5R6BB226

DigiKey Part Number
311-3511-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0805MRX5R6BB226
Description
CAP CER 22UF 10V X5R 0805
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805MRX5R6BB226 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Discontinued at DigiKey
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805MKX5R7BB226YAGEO8 66713-CC0805MKX5R7BB226CT-ND10,29000 KčUpgrade
CC0805MKX5R8BB226YAGEO273 657311-1903-1-ND10,08000 KčUpgrade
0805ZD226MAT2AKYOCERA AVX115 393478-KGM21AR51A226MUCT-ND7,77000 KčDirect
885012107011Würth Elektronik2 952732-7621-1-ND8,19000 KčDirect
C0805C226M8PACTUKEMET14 972399-C0805C226M8PACTUCT-ND10,08000 KčDirect
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types