22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR61A226ME44L

DigiKey Part Number
490-10746-2-ND - Tape & Reel (TR)
490-10746-1-ND - Cut Tape (CT)
490-10746-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR61A226ME44L
Description
CAP CER 22UF 10V X5R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR61A226ME44L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300 172
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
103,73800 Kč37,38 Kč
502,71720 Kč135,86 Kč
1002,40640 Kč240,64 Kč
5001,87848 Kč939,24 Kč
1 0001,71596 Kč1 715,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,47217 Kč4 416,51 Kč
6 0001,37694 Kč8 261,64 Kč
9 0001,32927 Kč11 963,43 Kč
15 0001,27644 Kč19 146,60 Kč
21 0001,24557 Kč26 156,97 Kč
30 0001,21588 Kč36 476,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč