


885012107011 | |
|---|---|
DigiKey Part Number | 732-7621-2-ND - Tape & Reel (TR) 732-7621-1-ND - Cut Tape (CT) 732-7621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012107011 |
Description | CAP CER 22UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012107011 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 4,87200 Kč | 48,72 Kč |
| 50 | 3,59060 Kč | 179,53 Kč |
| 100 | 3,19800 Kč | 319,80 Kč |
| 500 | 2,53446 Kč | 1 267,23 Kč |
| 1 000 | 2,32994 Kč | 2 329,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,07712 Kč | 6 231,36 Kč |
| 6 000 | 1,95355 Kč | 11 721,30 Kč |
| 9 000 | 1,89164 Kč | 17 024,76 Kč |
| 15 000 | 1,82306 Kč | 27 345,90 Kč |
| 21 000 | 1,78295 Kč | 37 441,95 Kč |
| 30 000 | 1,74438 Kč | 52 331,40 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |



