Battery Charger, Digital Power Management, Power Component Integrator PMIC 74-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMP8DS6QF74

DigiKey Part Number
AMP8DS6QF74-ND
Manufacturer
Manufacturer Product Number
AMP8DS6QF74
Description
MULTI-RAIL POWER PLATFORM 6A
Customer Reference
Detailed Description
Battery Charger, Digital Power Management, Power Component Integrator PMIC 74-QFN (8x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
12V
Manufacturer
AnDAPT, Inc.
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
74-PowerWFQFN
Applications
Battery Charger, Digital Power Management, Power Component Integrator
Supplier Device Package
74-QFN (8x8)
Current - Supply
6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 515
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1256,94000 Kč256,94 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:256,94000 Kč
Unit Price with VAT:310,89740 Kč