
C2012X5R1A226M125AB | |
|---|---|
DigiKey Part Number | 445-7665-2-ND - Tape & Reel (TR) 445-7665-1-ND - Cut Tape (CT) 445-7665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1A226M125AB |
Description | CAP CER 22UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1A226M125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 4,85100 Kč | 48,51 Kč |
| 50 | 3,56540 Kč | 178,27 Kč |
| 100 | 3,17490 Kč | 317,49 Kč |
| 500 | 2,51556 Kč | 1 257,78 Kč |
| 1 000 | 2,31209 Kč | 2 312,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,08332 Kč | 4 166,64 Kč |
| 4 000 | 1,94951 Kč | 7 798,04 Kč |
| 6 000 | 1,88251 Kč | 11 295,06 Kč |
| 10 000 | 1,80826 Kč | 18 082,60 Kč |
| 14 000 | 1,76488 Kč | 24 708,32 Kč |
| 20 000 | 1,72314 Kč | 34 462,80 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

