
C2012X5R1A226M085AC | |
|---|---|
DigiKey Part Number | 445-7663-2-ND - Tape & Reel (TR) 445-7663-1-ND - Cut Tape (CT) 445-7663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1A226M085AC |
Description | CAP CER 22UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1A226M085AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X5R1A226M125AB | TDK | 45 980 | 445-7665-1-ND | 8,19000 Kč | Direct |
| C2012X5R1A226K125AB | TDK | 28 815 | 445-7664-1-ND | 10,71000 Kč | Upgrade |
| C2012X5R1C226K125AC | TDK | 532 328 | 445-6797-1-ND | 13,65000 Kč | Upgrade |
| C2012X5R1C226M085AC | TDK | 9 051 | 445-14374-1-ND | 11,97000 Kč | Upgrade |
| C2012X5R1C226M125AC | TDK | 43 505 | 445-7647-1-ND | 11,55000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,61200 Kč | 36,12 Kč |
| 50 | 2,62480 Kč | 131,24 Kč |
| 100 | 2,32240 Kč | 232,24 Kč |
| 500 | 1,81044 Kč | 905,22 Kč |
| 1 000 | 1,65254 Kč | 1 652,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,37542 Kč | 5 501,68 Kč |
| 8 000 | 1,29012 Kč | 10 320,96 Kč |
| 12 000 | 1,24740 Kč | 14 968,80 Kč |
| 20 000 | 1,20007 Kč | 24 001,40 Kč |
| 28 000 | 1,17239 Kč | 32 826,92 Kč |
| 40 000 | 1,14578 Kč | 45 831,20 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

