22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR61A226ME44K

DigiKey Part Number
490-GRM21BR61A226ME44KTR-ND - Tape & Reel (TR)
490-GRM21BR61A226ME44KCT-ND - Cut Tape (CT)
490-GRM21BR61A226ME44KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR61A226ME44K
Description
CAP CER 22UF 10V X5R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR61A226ME44K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM188R61A226ME15DMurata Electronics4 341 509490-10476-1-ND0,14000 KčSimilar
GRM31CR71A226KE15KMurata Electronics11 354490-GRM31CR71A226KE15KCT-ND0,41000 KčSimilar
885012107011Würth Elektronik2 952732-7621-1-ND0,33000 KčDirect
In-Stock: 9 391
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
103,73800 Kč37,38 Kč
502,71720 Kč135,86 Kč
1002,40640 Kč240,64 Kč
5001,87848 Kč939,24 Kč
1 0001,71596 Kč1 715,96 Kč
2 5001,54453 Kč3 861,32 Kč
5 0001,44139 Kč7 206,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,31775 Kč13 177,50 Kč
20 0001,24987 Kč24 997,40 Kč
30 0001,21588 Kč36 476,40 Kč
50 0001,17820 Kč58 910,00 Kč
70 0001,15616 Kč80 931,20 Kč
100 0001,13498 Kč113 498,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč