22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR61A226ME51K

DigiKey Part Number
490-16323-2-ND - Tape & Reel (TR)
490-16323-1-ND - Cut Tape (CT)
490-16323-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR61A226ME51K
Description
CAP CER 22UF 10V X5R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR61A226ME51K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM21BR61E226ME44KMurata Electronics536 042490-14661-1-ND7,35000 KčUpgrade
GRM21BC81A226ME44LMurata Electronics3 228490-14657-1-ND6,93000 KčSimilar
GRT21BR61A226ME13LMurata Electronics27 457490-12374-1-ND24,57000 KčParametric Equivalent
CC0805MKX5R6BB226YAGEO302 135311-1900-1-ND7,77000 KčDirect
C2012X5R1A226K125ABTDK28 815445-7664-1-ND10,71000 KčUpgrade
In-Stock: 8 461
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,45700 Kč24,57 Kč
501,75120 Kč87,56 Kč
1001,53290 Kč153,29 Kč
5001,17000 Kč585,00 Kč
1 0001,05788 Kč1 057,88 Kč
2 5000,93987 Kč2 349,68 Kč
5 0000,86881 Kč4 344,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,66444 Kč6 644,40 Kč
20 0000,62319 Kč12 463,80 Kč
30 0000,60254 Kč18 076,20 Kč
50 0000,57965 Kč28 982,50 Kč
70 0000,56627 Kč39 638,90 Kč
100 0000,55340 Kč55 340,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč