
GRT21BR61A226ME13L | |
|---|---|
DigiKey Part Number | 490-12374-2-ND - Tape & Reel (TR) 490-12374-1-ND - Cut Tape (CT) 490-12374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BR61A226ME13L |
Description | CAP CER 22UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BR61A226ME13L Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 15,93700 Kč | 159,37 Kč |
| 50 | 12,49380 Kč | 624,69 Kč |
| 100 | 11,42920 Kč | 1 142,92 Kč |
| 500 | 9,63388 Kč | 4 816,94 Kč |
| 1 000 | 9,07828 Kč | 9 078,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,15240 Kč | 24 457,20 Kč |
| 6 000 | 7,82613 Kč | 46 956,78 Kč |
| 9 000 | 7,66268 Kč | 68 964,12 Kč |
| 15 000 | 7,48142 Kč | 112 221,30 Kč |
| 21 000 | 7,37548 Kč | 154 885,08 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

